Part Details for CPC1230N by IXYS Corporation
Overview of CPC1230N by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1230N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1230N
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 4PIN SOP RoHS: Compliant | 6143 |
|
$0.9440 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP Tube RoHS: Compliant |
226 In Stock |
|
$0.9200 / $1.0800 | Buy Now |
DISTI #
CPC1230N
|
TTI | Solid State Relays - PCB Mount SPST-NO 4PIN SOP Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
CPC1230N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 33 |
|
$1.7500 / $2.6200 | Buy Now |
|
LCSC | SPST-NO(1 Form A) 1.2V 350V 20 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | 86 |
|
$1.3067 / $2.0888 | Buy Now |
Part Details for CPC1230N
CPC1230N CAD Models
CPC1230N Part Data Attributes
|
CPC1230N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1230N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.1 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1230N
This table gives cross-reference parts and alternative options found for CPC1230N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1230N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP595A(IFT2-TP1) | Toshiba America Electronic Components | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | CPC1230N vs TLP595A(IFT2-TP1) |
LCA125S | IXYS Corporation | $2.3456 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | CPC1230N vs LCA125S |
OCM406CLF-R1 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | CPC1230N vs OCM406CLF-R1 |
LCA127E | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation | CPC1230N vs LCA127E |
PS7522L-1A-E3 | NEC Compound Semiconductor Devices Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | CPC1230N vs PS7522L-1A-E3 |
OCM203LDF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation | CPC1230N vs OCM203LDF-R2 |
OCM237DPF | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation | CPC1230N vs OCM237DPF |
OCM207DPF-R2 | OKI Electric Industry Co Ltd | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation | CPC1230N vs OCM207DPF-R2 |
LBB127 | IXYS Corporation | $4.1671 | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | CPC1230N vs LBB127 |
G3VM-61H1 | OMRON Corporation | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-6 | CPC1230N vs G3VM-61H1 |