Part Details for CPC1225N by IXYS Corporation
Overview of CPC1225N by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1225N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1225N
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay RoHS: Compliant | 1061 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
CPC1225N
|
TTI | Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
CPC1225N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.400VAC Min Qty: 1 | 218 |
|
$1.4000 / $2.6600 | Buy Now |
|
LCSC | SPST-NO(1 Form A) 1.2V 400V 20 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | 100 |
|
$1.3569 / $2.2301 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-400V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 706 |
|
$2.7500 / $2.9500 | Buy Now |
Part Details for CPC1225N
CPC1225N CAD Models
CPC1225N Part Data Attributes
|
CPC1225N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1225N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |