Part Details for CPC1030N by IXYS Integrated Circuits Division
Overview of CPC1030N by IXYS Integrated Circuits Division
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 1994 |
|
$1.1588 / $3.0900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) | 2683 |
|
$2.2120 / $2.4332 | Buy Now |
Part Details for CPC1030N
CPC1030N CAD Models
CPC1030N Part Data Attributes
|
CPC1030N
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1030N
IXYS Integrated Circuits Division
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Pure Matte Tin (Sn) |
Alternate Parts for CPC1030N
This table gives cross-reference parts and alternative options found for CPC1030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1030NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1030N vs CPC1030NTR |
PVT422SPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8 | International Rectifier | CPC1030N vs PVT422SPBF |
PVT322APBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | CPC1030N vs PVT322APBF |
PVAZ172NSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | International Rectifier | CPC1030N vs PVAZ172NSPBF |
PVT322S-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | CPC1030N vs PVT322S-TPBF |
PVT412LSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | CPC1030N vs PVT412LSPBF |
PVA3354NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | International Rectifier | CPC1030N vs PVA3354NPBF |
PVG612SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | CPC1030N vs PVG612SPBF |
PVA3324NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | International Rectifier | CPC1030N vs PVA3324NPBF |
PVU414S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | CPC1030N vs PVU414S-TPBF |