-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1002N by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1002N-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1547 In Stock |
|
$0.9597 / $1.4700 | Buy Now |
DISTI #
P40:2555_24241173
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Europe - 959 |
|
$0.6960 / $0.9017 | Buy Now |
DISTI #
E02:0323_06695437
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2423 | Europe - 703 |
|
$0.8058 / $1.2380 | Buy Now |
DISTI #
V36:1790_07450590
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2313 | Americas - 481 |
|
$0.7424 / $1.1406 | Buy Now |
DISTI #
75575798
|
RS | 1-FORM-A DC OPTOMOS 60V 0.55 OHMS | Littelfuse CPC1002N Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Future Electronics | CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube |
367 Tube |
|
$0.7900 / $0.8950 | Buy Now |
|
Future Electronics | CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube |
0 Tube |
|
$0.7900 / $0.8950 | Buy Now |
DISTI #
87723872
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2423 | Americas - 703 |
|
$0.8095 / $1.2437 | Buy Now |
DISTI #
86219622
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2313 | Americas - 481 |
|
$0.7424 / $1.0281 | Buy Now |
DISTI #
67387541
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2301 | Americas - 270 |
|
$1.2320 / $1.3436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1002N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1002N
Littelfuse Inc
Transistor Output SSR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00055 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.03 mm | |
Overall Length | 4.089 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | TIN |