Part Details for CPB0710-0250F by SMK Corporation
Overview of CPB0710-0250F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPB0710-0250F
CPB0710-0250F CAD Models
CPB0710-0250F Part Data Attributes
|
CPB0710-0250F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPB0710-0250F
SMK Corporation
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for CPB0710-0250F
This table gives cross-reference parts and alternative options found for CPB0710-0250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPB0710-0250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-917862-0 | TE Connectivity | Check for Price | 10 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | CPB0710-0250F vs 1-917862-0 |
BSSH-105-D-16-F-LF | Major League Electronics | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | CPB0710-0250F vs BSSH-105-D-16-F-LF |
AXK5F10345YJ | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | CPB0710-0250F vs AXK5F10345YJ |
BSSH-105-D-02-G-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | CPB0710-0250F vs BSSH-105-D-02-G-LT-LF |
BSSH-105-D-12-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | CPB0710-0250F vs BSSH-105-D-12-T-LF |
746281-1 | TE's AMP | Check for Price | 10 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | CPB0710-0250F vs 746281-1 |
BSSH-105-D-08-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | CPB0710-0250F vs BSSH-105-D-08-T-LF |
SEM-105-02-03.0-H-D | Samtec Inc | $4.6646 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CPB0710-0250F vs SEM-105-02-03.0-H-D |
AXK5F10347YG | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CPB0710-0250F vs AXK5F10347YG |
ESQT-105-02-M-D-772 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | CPB0710-0250F vs ESQT-105-02-M-D-772 |