Part Details for CPAT-108-N-G-12AB by Samtec Inc
Overview of CPAT-108-N-G-12AB by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC412A/B2A | Rochester Electronics LLC | CLC412 - Op Amp - Dual marked (5962-9471901M2A) | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use |
Price & Stock for CPAT-108-N-G-12AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAT-108-N-G-12AB
|
Avnet Americas | Conn PGA Adapter M/M 108 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-108-N-G-12AB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5900 / $58.3400 | Buy Now |
DISTI #
000000000000103342
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5900 / $58.3400 | Buy Now |