Part Details for CPAT-092-P-G-11BF by Samtec Inc
Overview of CPAT-092-P-G-11BF by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950211BFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
950211BFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
915-411B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 4-pair, 4-column, 85ohms. |
Price & Stock for CPAT-092-P-G-11BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAT-092-P-G-11BF
|
Avnet Americas | Conn PGA Adapter M/M 92 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-092-P-G-11BF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8700 / $58.8500 | Buy Now |
DISTI #
000000000000103330
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.8700 / $58.8500 | Buy Now |