Part Details for CPAS-166-ZWGG-16AL by Samtec Inc
Overview of CPAS-166-ZWGG-16AL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-16-ALB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, ROHS COMPLIANT | |
TTWB-16-ALB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, 1:16, ROHS COMPLIANT | |
PWB-16-ALC | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, ROHS COMPLIANT |
Price & Stock for CPAS-166-ZWGG-16AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-166-ZWGG-16AL
|
Avnet Americas | Conn PGA Socket SKT 166 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: CPAS-166-ZWGG-16AL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1600 / $61.6600 | Buy Now |
DISTI #
000000000000103083
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.1600 / $61.6600 | Buy Now |