Part Details for CPAS-080-ZSTT-14BP by Samtec Inc
Results Overview of CPAS-080-ZSTT-14BP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPAS-080-ZSTT-14BP Information
CPAS-080-ZSTT-14BP by Samtec Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDR2A11014BP | Amphenol Communications Solutions | Rugged HDMI Accesory, Input output Connectors, Dust Cover, Black Color, Non-Conductive | |
MUSB2D11014BP | Amphenol Communications Solutions | Rugged USB Type B Accessory, Input Output Connector, Dust Cover, Special length with bushing, Black color | |
72309-7014BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for CPAS-080-ZSTT-14BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-080-ZSTT-14BP
|
Avnet Americas | Conn PGA Socket SKT 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CPAS-080-ZSTT-14BP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $4.8300 | Buy Now |
DISTI #
000000000000102750
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $4.8300 | Buy Now |