Part Details for CPAD520 by Bel Fuse
Results Overview of CPAD520 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPAD520 Information
CPAD520 by Bel Fuse is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CPAD520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAD520
|
Avnet Americas | Connector BNC Receptacle 0Hz to 4GHz 50Ohm Solder Cup Straight Panel Mount Gold - Bag (Alt: CPAD520) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$3.4770 | Buy Now |
DISTI #
CPAD520
|
Avnet Abacus | Connector BNC Receptacle 0Hz to 4GHz 50Ohm Solder Cup Straight Panel Mount Gold (Alt: CPAD520) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |