Part Details for CPAD517 by AIM-Cambridge
Overview of CPAD517 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPAD517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70386055
|
RS | BNC Plug to RCA Jack Adapter 75 Ohm Connector Adapter Straight BNC Plug-RCA | Aim Cambridge-Cinch Connectivity Solutions CPAD517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 61 |
|
$3.8600 / $5.0100 | Buy Now |
|
Onlinecomponents.com | ADPTR, 75 OHM BNC PLUG TO RoHS: Compliant |
5 In Stock |
|
$1.7600 / $3.3200 | Buy Now |
|
Master Electronics | ADPTR, 75 OHM BNC PLUG TO RoHS: Compliant |
5 In Stock |
|
$1.7600 / $3.3200 | Buy Now |