Part Details for CPA250-4530LG by Bel Fuse
Results Overview of CPA250-4530LG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPA250-4530LG Information
CPA250-4530LG by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CPA250-4530LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPA250-4530LG
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 250W - Trays (Alt: CPA250-4530LG) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for CPA250-4530LG
CPA250-4530LG CAD Models
CPA250-4530LG Part Data Attributes
|
CPA250-4530LG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CPA250-4530LG
Bel Fuse
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |