Part Details for CPA-13-6025 by MACOM
Overview of CPA-13-6025 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Part Details for CPA-13-6025
CPA-13-6025 CAD Models
CPA-13-6025 Part Data Attributes
|
CPA-13-6025
MACOM
Buy Now
Datasheet
|
Compare Parts:
CPA-13-6025
MACOM
Wide Band Medium Power Amplifier, 6000MHz Min, 13000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 24 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |