Part Details for CP96SDV40-320C-XC7 by SMC Corporation of America
Overview of CP96SDV40-320C-XC7 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71240-320CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm EEject Travel | |
95562-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 2.2mm s/o, Left Push Rod Eject, 8mm Card Travel | |
94050-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for CP96SDV40-320C-XC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74950289
|
RS | CYLINDER, TIE ROD, CP96 SERIES | SMC Corporation CP96SDV40-320C-XC7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$325.9700 | RFQ |