Part Details for CP96SDL100-800C by SMC Corporation of America
Overview of CP96SDL100-800C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
LT1800CS8#PBF | Analog Devices | 80MHz, 25V/µs L Pwr R2R In & O |
Price & Stock for CP96SDL100-800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73840023
|
RS | TIE ROD CYLINDER W/PROFILE TUBE, CP96 SERIES | SMC Corporation CP96SDL100-800C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$521.5100 | RFQ |