Part Details for CP96SDB63-540C by SMC Corporation of America
Results Overview of CP96SDB63-540C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP96SDB63-540C Information
CP96SDB63-540C by SMC Corporation of America is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL540C01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=4:0) / Default Output Logic: Low | |
PTB48540CAH | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-13 | |
CY74FCT540CTQCT | Texas Instruments | Inverting Octal Buffers and Line Drivers with 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for CP96SDB63-540C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73839093
|
RS | TIE ROD CYLINDER W/PROFILE TUBE, CP96 SERIES | SMC Corporation CP96SDB63-540C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$237.4900 | RFQ |