Part Details for CP9612-000 by TE Connectivity
Overview of CP9612-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP9612-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP9612-000
|
Avnet Americas | High Performance Cable 5Conductors 20AWG 4.39mm White 600VAC - Cable Rools/Shrink Tubing (Alt: CP9612-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1252 / $9.1736 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$8.4100 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 5Conductors 20AWG 4.39mm 600VAC White RoHS: Compliant | 0 |
|
$8.3100 / $24.3800 | Buy Now |
DISTI #
RYC55PC1152-20-MST5-9CS32
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1152-20-MST5-9CS3296 | 0 |
|
Buy Now | |
DISTI #
000000000003583032
|
Sager | Multi-Conductor Cables 55PC1152-20-MST5-9CS3296 Min Qty: 1 | 0 |
|
$9.1800 / $11.4700 | Buy Now |
DISTI #
CP9612-000
|
Avnet Abacus | (Alt: CP9612-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 5Conductors 20AWG 4.39mm 600VAC White RoHS: Compliant | 0 |
|
$8.3100 / $24.3800 | Buy Now |