Part Details for CP9060-000 by TE Connectivity
Results Overview of CP9060-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP9060-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP9060-000-ND
|
DigiKey | HOOK-UP DL STRND 10AWG RED Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CP9060-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper Red 600Vac - Bulk (Alt: CP9060-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963533
|
Sager | Hook-up Wire 55A1111-10-9-2 | 0 |
|
Buy Now |
Part Details for CP9060-000
CP9060-000 CAD Models
CP9060-000 Part Data Attributes
|
CP9060-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP9060-000
TE Connectivity
55A1111-10-9-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |