Part Details for CP852040345H by Same Sky
Overview of CP852040345H by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP852040345H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4696-ND
|
DigiKey | PELTIER, 20 X 40 X 3.45 MM, 8.5 Min Qty: 1 Lead time: 13 Weeks Container: Box |
92 In Stock |
|
$20.1075 / $24.0100 | Buy Now |
DISTI #
490-CP852040345H
|
Mouser Electronics | Thermoelectric Peltier Modules 20x40x3.45mm 8.5A Wire leads arcTEC RoHS: Compliant | 0 |
|
$19.2300 / $19.7100 | Order Now |
|
Future Electronics | CP85H Series 7.6 V 8.5 A 42 W Wire Leads arcTEC Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Box | 0Box |
|
$19.3300 | Buy Now |
|
Future Electronics | CP85H Series 7.6 V 8.5 A 42 W Wire Leads arcTEC Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Box | 0Box |
|
$19.3300 | Buy Now |
|
Onlinecomponents.com | 20 x 40 x 3.45 mm, 8.5 A Input with Leads, Peltier (TEC) Module RoHS: Compliant | 0 |
|
$16.6200 / $34.4700 | Buy Now |
DISTI #
30197000
|
Verical | Thermoelectric Module 8.5A 7.6V RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1833 | Americas - 122 |
|
$4.4146 | Buy Now |
Part Details for CP852040345H
CP852040345H CAD Models
CP852040345H Part Data Attributes
|
CP852040345H
Same Sky
Buy Now
|
Compare Parts:
CP852040345H
Same Sky
|
Samacsys Manufacturer | Same Sky |