Part Details for CP85153034H by Same Sky (Formerly CUI Devices)
Overview of CP85153034H by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP85153034H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4695-ND
|
DigiKey | PELTIER, 15 X 30 X 3.4 MM, 8.5 A Min Qty: 1 Lead time: 13 Weeks Container: Box |
28 In Stock |
|
$15.5560 / $18.5400 | Buy Now |