Part Details for CP82C88-10 by Intersil Corporation
Overview of CP82C88-10 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP82C88-10
CP82C88-10 CAD Models
CP82C88-10 Part Data Attributes
|
CP82C88-10
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C88-10
Intersil Corporation
8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 4319.45 | |
CO2e (mg) | 52006.18 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CP82C88-10
This table gives cross-reference parts and alternative options found for CP82C88-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C88-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406901RX | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | CP82C88-10 vs 8406901RX |
ID82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | CP82C88-10 vs ID82C88 |
MD82C89/B | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | Intersil Corporation | CP82C88-10 vs MD82C89/B |
CA82C88-8IJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | CP82C88-10 vs CA82C88-8IJ |
5962-8552801RA | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20, CERDIP-20 | Intersil Corporation | CP82C88-10 vs 5962-8552801RA |
CA82C88-8EP | Control/Command Signal Generator, 8MHz, PDIP20 | Integrated Device Technology Inc | CP82C88-10 vs CA82C88-8EP |
P8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20, | Intel Corporation | CP82C88-10 vs P8289 |
8552801RX | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | CP82C88-10 vs 8552801RX |
LP8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Intel Corporation | CP82C88-10 vs LP8289 |
8406901RA | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | CP82C88-10 vs 8406901RA |