Part Details for CP82C55A-5Z by Intersil Corporation
Results Overview of CP82C55A-5Z by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP82C55A-5Z Information
CP82C55A-5Z by Intersil Corporation is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP82C55A-5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PDIP40 | 51 |
|
$9.3990 / $14.4600 | Buy Now |
|
Vyrian | Peripheral ICs | 865 |
|
RFQ |
Part Details for CP82C55A-5Z
CP82C55A-5Z CAD Models
CP82C55A-5Z Part Data Attributes
|
CP82C55A-5Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C55A-5Z
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CP82C55A-5Z
This table gives cross-reference parts and alternative options found for CP82C55A-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C55A-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA82C55A-5EP | Integrated Device Technology Inc | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | CP82C55A-5Z vs CA82C55A-5EP |
CP82C55A-5 | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | CP82C55A-5Z vs CP82C55A-5 |
8406601QA | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | CP82C55A-5Z vs 8406601QA |
MD82C55A-5/B | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | CP82C55A-5Z vs MD82C55A-5/B |
CD82C55A-5 | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | CP82C55A-5Z vs CD82C55A-5 |