Part Details for CP8150-000 by TE Connectivity
Overview of CP8150-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CP8150-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CP8150-000-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 50 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
1221 In Stock |
|
$1.3600 / $1.4400 | Buy Now |
DISTI #
CP8150-000-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4152 | Buy Now |
|
Onlinecomponents.com | 55PC0122-22-6/9 RoHS: Compliant |
1221 Partner Stock |
|
$1.3100 / $1.5100 | Buy Now |
DISTI #
RYC55PC0122-22-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0122-22-6/9 | 0 |
|
$1.1357 / $1.4036 | Buy Now |
DISTI #
000000000003787662
|
Sager | Multi-Conductor Cables 55PC0122-22-6/9 Min Qty: 2000 | 0 |
|
$0.8976 / $1.3100 | Buy Now |
|
Master Electronics | 55PC0122-22-6/9 RoHS: Compliant |
1221 Partner Stock |
|
$1.3100 / $1.5100 | Buy Now |
Part Details for CP8150-000
CP8150-000 CAD Models
CP8150-000 Part Data Attributes
|
CP8150-000
TE Connectivity
Buy Now
|
Compare Parts:
CP8150-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |