There are no models available for this part yet.
Overview of CP7M370000S030 by TGS (USA) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP7M370000S030 by TGS (USA) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-CP7M370000S030TR-ND
|
DigiKey | CERAMIC RES 7.37MHz 30pF SMD6030 Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400000 In Stock |
|
$0.2250 | Buy Now |