Part Details for CP7200S (ALTERNATE: 8941172001) by Chicago Pneumatic
Overview of CP7200S (ALTERNATE: 8941172001) by Chicago Pneumatic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP7200S (ALTERNATE: 8941172001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72625640
|
RS | Air Random Orb Sander, 0.2Hp, 2" and 3" Pad, 3/32" Orbit, 15000 RPM, 8941 Series | Chicago Pneumatic Tools CP7200S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$181.1300 / $203.5200 | Buy Now |