Part Details for CP7050-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CP7050-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP7050-156.250-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CP7050-156.250-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVPEC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193 In Stock |
|
$3.4087 / $5.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks | 0 |
|
$3.1300 | Buy Now |
|
Karl Kruse GmbH & Co KG | CLOCK | 100 |
|
RFQ |