Part Details for CP70337 by Same Sky
Overview of CP70337 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP70337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4438-ND
|
DigiKey | PELTIER, 30 X 30 X 3.8 MM, 7 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
14 In Stock |
|
$22.1930 / $24.2500 | Buy Now |
DISTI #
490-CP70337
|
Mouser Electronics | Thermoelectric Peltier Modules 30x30x3.8mm peltier 8.6Vin 7A wire leads RoHS: Compliant | 0 |
|
$19.6900 / $19.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Box | 0Box |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | 30 x 30 x 3.8 mm, 7.0 A Input with Leads, Peltier (TEC) Module RoHS: Compliant | 0 |
|
$16.8800 / $35.3600 | Buy Now |
DISTI #
27002162
|
Verical | Thermoelectric Module 7A 8.6VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1814 | Americas - 85 |
|
$0.4127 | Buy Now |