Part Details for CP70137 by SAME SKY
Overview of CP70137 by SAME SKY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP70137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18929223
|
Arrow Electronics | Thermoelectric Module 7A 2.1VDC 50°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1811 | Americas - 3 |
|
$4.4820 / $4.5570 | Buy Now |
DISTI #
26904168
|
Verical | Thermoelectric Module 7A 2.1VDC 50°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$4.5570 | Buy Now |