Part Details for CP685A16 by Thomas & Betts
Overview of CP685A16 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP685A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75555676
|
RS | PLATE COVER A16 | ABB Thomas & Betts CP685A16 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5300 / $46.1200 | RFQ |
|
Onlinecomponents.com | Cover Plate - 3.94 inch X 1.77 inch - Thermoplastic RoHS: Compliant | 0 |
|
$36.3400 / $47.7100 | Buy Now |
|
Master Electronics | Cover Plate - 3.94 inch X 1.77 inch - Thermoplastic RoHS: Compliant | 0 |
|
$36.3400 / $47.7100 | Buy Now |