Part Details for CP65A by Essentra Components
Overview of CP65A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-CP65A-ND
|
DigiKey | CENTER PULL-TAB PLUG - 58.4 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
501 In Stock |
|
$0.3779 / $0.6400 | Buy Now |
DISTI #
144-CP65A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - CENTER PULL:LDPE ORANGE RoHS: Compliant | 0 |
|
$0.3630 / $0.5200 | Order Now |
DISTI #
72926534
|
RS | Center Pull-Tab Plug, 2.464" Max Plug Dia., Orange LDPE | Essentra Components CP65A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | Center Pull-Tab Plug - 58.4 mm (2.300 in) - 62.6 mm (2.464 in) - LDPE - Orange RoHS: Compliant | 0 |
|
$0.3958 / $0.5813 | Buy Now |