Part Details for CP6550 by Sefram
Overview of CP6550 by Sefram
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3113
|
Newark | Probe, Oscilloscope, 5 To 50A, Meter Side Connector:Bnc Plug, Probe Side Connector:Current Clamp, Current Range Max:50A, Current Range Min:5A, For Use With:Elditest Multimeters & Oscilloscopes, Product Range:Cp6000 Series, Svhc:No Rohs Compliant: Yes |Elditest CP6550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,059.7000 / $1,220.7300 | Buy Now |
DISTI #
CP6550
|
TME | Probe: for oscilloscope, current, 500kHz, Imax: 50A, BNC plug Min Qty: 1 | 0 |
|
$691.5200 / $707.2400 | RFQ |