Part Details for CP6125L1-5A by Eaton Bussmann
Results Overview of CP6125L1-5A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP6125L1-5A Information
CP6125L1-5A by Eaton Bussmann is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CP6125L1-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3118
|
Newark | Cp6125L, Smd Fuse 1.5A/ T&r |Eaton Bussmann CP6125L1-5A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.5270 | Buy Now |
DISTI #
283-CP6125L1-5ACT-ND
|
DigiKey | CP6125L, SMD FUSE 1.5A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$0.2775 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2840 / $0.8000 | Buy Now |
DISTI #
CP6125L1-5A
|
TME | Fuse: fuse Min Qty: 100000 | 0 |
|
$0.4100 | RFQ |
DISTI #
000000000006247301
|
Sager | Surface Mount Fuses CP6125L, SMD FUSE 1.5A Min Qty: 1000 | 0 |
|
$0.3000 / $0.3171 | Buy Now |