Part Details for CP60302031H by Same Sky
Results Overview of CP60302031H by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP60302031H Information
CP60302031H by Same Sky is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CP60302031H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP60302031H-ND
|
DigiKey | PELTIER, 30 X 20 X 3.1 MM, 6 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
122 In Stock |
|
$33.4373 / $39.9700 | Buy Now |
DISTI #
490-CP60302031H
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 30 x 20 x 3.1 mm, 6 A, wire leads | 0 |
|
$32.8600 / $39.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks Container: Box |
0 Box |
|
$30.3900 | Buy Now |
|
Onlinecomponents.com | 30 x 20 x 3.1 mm, 6.0 A Input with Leads, High Performance Peltier (TEC) Module RoHS: Compliant | 0 |
|
$29.9300 / $39.2900 | Buy Now |