Part Details for CP60233 by Same Sky (formerly CUI Devices)
Overview of CP60233 by Same Sky (formerly CUI Devices)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP60233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.0 A Peltier (TEC) Module - 20 x 20 x 3.3 mm, 6.0 A Input w/ Leads RoHS: Compliant |
323 In Stock |
|
$12.2000 / $16.5600 | Buy Now |
|
Master Electronics | 6.0 A Peltier (TEC) Module - 20 x 20 x 3.3 mm, 6.0 A Input w/ Leads RoHS: Compliant |
323 In Stock |
|
$12.2000 / $16.5600 | Buy Now |