Part Details for CP6/10/R by Altech Corporation
Overview of CP6/10/R by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6/10/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3658
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP6/10/R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now |
DISTI #
1920-CP6/10/R-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9632 | Buy Now |
DISTI #
845-CP6/10/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 0 |
|
$3.3500 / $3.7100 | Order Now |
DISTI #
71976662
|
RS | DIN Terminal Block, Push-In, Feed-Thru,40A,600V,24-8AWG,8mm, Red | Altech Corp CP6/10/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 40A - 600V - 24-8AWG - 8mm - Red RoHS: Compliant | 500 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 330 |
|
$3.6300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 40A - 600V - 24-8AWG - 8mm - Red RoHS: Compliant | 500 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now |
DISTI #
10122129
|
TestEquity LLC | Altech CP6/10/R DIN Terminal Block, Push-In, Feed-Thru, 40A, 600V, 24-8AWG, 8mm, Red, 100/Pk | 0 |
|
$4.2000 | Buy Now |