Part Details for CP6/10/3/O by Altech Corporation
Overview of CP6/10/3/O by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6/10/3/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3666
|
Newark | Din Term Blk, Push-In, 3 Conn |Altech CP6/10/3/O RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $12.9400 | Buy Now |
DISTI #
1920-CP6/10/3/O-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 3 CONN Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3980 | Buy Now |
DISTI #
845-CP6/10/3/O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, 3 Conn | 0 |
|
$7.4600 / $8.1100 | Order Now |
DISTI #
71976653
|
RS | DIN Terminal Block, Push-In,3 Conn,40A,600V,24-8AWG,8mm, Orange | Altech Corp CP6/10/3/O RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$6.3100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 40A - 600V - 24-8AWG - 8mm - Orange RoHS: Compliant | 0 |
|
$6.3800 / $9.6900 | Buy Now |
DISTI #
10117119
|
TestEquity LLC | Altech CP6/10/3/O DIN Terminal Block, Push-In, 3 Conn, 40A, 600V, 24-8AWG, 8mm, Orange, 50/Pk | 0 |
|
$9.4600 | Buy Now |