Part Details for CP57A by Essentra Components
Results Overview of CP57A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP57A Information
CP57A by Essentra Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CP57A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-CP57A-ND
|
DigiKey | CENTER PULL-TAB PLUG - 45.9 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.1925 / $0.3800 | Buy Now |
DISTI #
144-CP57A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - CENTER PULL:LDPE ORANGE RoHS: Compliant | 0 |
|
$0.1700 / $0.4700 | Order Now |
DISTI #
72926529
|
RS | Center Pull-Tab Plug, 1.938" Max Plug Dia., Orange LDPE Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | Center Pull-Tab Plug - 45.9 mm (1.807 in) - 49.2 mm (1.938 in) - LDPE - Orange RoHS: Compliant | 0 |
|
$0.1616 / $0.1918 | Buy Now |
DISTI #
RICCP57A
|
DB Roberts | 0 |
|
RFQ |