Part Details for CP5171-000 by TE Connectivity
Results Overview of CP5171-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5171-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP5171-000-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0794 | Buy Now |
DISTI #
CP5171-000
|
Avnet Americas | FlexLine Wire 2Conductors 18AWG Tin Plated Copper White 600Vac - Bulk (Alt: CP5171-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8716 / $9.0794 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks Container: Box |
0 Box |
|
$8.8600 | Buy Now |
|
Onlinecomponents.com | 82A1121-18-6/9-9-F871 RoHS: Compliant | 0 |
|
$9.3000 / $26.1500 | Buy Now |
DISTI #
RYC82A1121-18-6/9-9-F871
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A1121-18-6/9-9-F871 | 0 |
|
Buy Now | |
DISTI #
000000000004963525
|
Sager | Multi-Conductor Cables 82A1121-18-6/9-9-F871 Min Qty: 1 | 0 |
|
$10.1600 / $12.7200 | Buy Now |
|
Master Electronics | 82A1121-18-6/9-9-F871 RoHS: Compliant | 0 |
|
$9.3000 / $26.1500 | Buy Now |