Part Details for CP5071-000 by TE Connectivity
Overview of CP5071-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5071-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP5071-000-ND
|
DigiKey | HEATSHRINK 0.205" CLEAR Min Qty: 1250 Lead time: 26 Weeks Container: Spool |
2500 In Stock |
|
$1.2697 | Buy Now |
DISTI #
484-CP5071-000-DS-ND
|
DigiKey | HEATSHRINK 0.205" CLEAR FOOT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Spool®, Continuous Spool |
250 In Stock |
|
$2.0969 / $3.6600 | Buy Now |
DISTI #
CP5071-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Bulk (Alt: CP5071-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7401 / $1.1812 | Buy Now |
DISTI #
571-CP5071-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves MT-LWA-3/16-X-SP | 0 |
|
$1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1250 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
RYCMT-LWA-3/16-X-SP
|
Heilind Electronics | CP5071-000 | Americas - 0 in Stock |
|
$1.4938 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Spool RoHS: Compliant | 0 |
|
$1.3000 / $3.6600 | Buy Now |
DISTI #
RYCMT-LWA-3/16-X-SP
|
Interstate Connecting Components | CP5071-000 | 0 |
|
$1.4938 | Buy Now |
DISTI #
000000000003503902
|
Sager | Heat Shrink Tubing & Sleeves MT-LWA-3/16-X-SP | 0 |
|
Buy Now | |
DISTI #
CP5071-000
|
Avnet Abacus | MT-LWA-3/16-X-SP (Alt: CP5071-000) RoHS: Compliant Min Qty: 381 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |