There are no models available for this part yet.
Overview of CP50141 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP50141 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4428-ND
|
DigiKey | PELTIER, 15 X 15 X 4.05 MM, 5 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
135 In Stock |
|
$9.5120 / $9.6900 | Buy Now | |
DISTI #
490-CP50141
|
Mouser Electronics | Thermoelectric Peltier Modules 15x15x4.05mm peltier 2.1Vin 5A wire lead RoHS: Compliant | 285 |
|
$9.5100 / $9.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.1500 | Buy Now | ||
Onlinecomponents.com | 5.0 A Peltier (TEC) Module - 15 x 15 x 4.05 mm, 5.0 A Input w/Leads RoHS: Compliant |
98 In Stock |
|
$9.7400 / $12.5700 | Buy Now | ||
DISTI #
51601053
|
Verical | Single-Stage Peltier Module, 15 x 15 x 4 mm, 5.0 A Input with Leads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2042 | Americas - 95 |
|
$13.1820 / $16.3410 | Buy Now | |
Master Electronics | 5.0 A Peltier (TEC) Module - 15 x 15 x 4.05 mm, 5.0 A Input w/Leads RoHS: Compliant |
98 In Stock |
|
$9.7400 / $12.5700 | Buy Now |
CAD Models for CP50141 by Same Sky
Part Data Attributes for CP50141 by Same Sky
CP50141
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
CP50141Same SkyVS
-