Part Details for CP5.481 by Puls Gmbh
Overview of CP5.481 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP5.481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-CP5.481-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 2 Weeks Container: Box |
39 In Stock |
|
$252.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm RoHS: Compliant |
11 In Stock |
|
$252.0000 | Buy Now |
DISTI #
67553815
|
Verical | CP5.481 Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 10 |
|
$310.7275 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 120W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm RoHS: Compliant |
11 In Stock |
|
$252.0000 | Buy Now |
Part Details for CP5.481
CP5.481 CAD Models
CP5.481 Part Data Attributes
|
CP5.481
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
CP5.481
Puls Gmbh
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, AC-DC CONVERTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | AC-DC CONVERTER | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, IEC, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X | |
Length | 102 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.08928% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | ATEX | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.42 s | |
Width | 32 mm |