Part Details for CP48BLY by Panduit Corp
Overview of CP48BLY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP48BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M8919
|
Newark | Patch Panel, Cat6, 48Port, 2Rack U, Connector Type:Modular Patch Panel, Product Range:Mini-Com Series, No. Of Ports:48Ports, Lan Category:Cat6, Rack U Height:2U, Body Material:Metal Rohs Compliant: Yes |Panduit CP48BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$223.3800 / $246.3300 | Buy Now |
DISTI #
298-12617-ND
|
DigiKey | MINI COM 48-PORT MODULAR ALL MET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$119.7608 / $135.2100 | Buy Now |
DISTI #
02M8919
|
Avnet Americas | MINI-COM MOD PATCH PANEL - Bulk (Alt: 02M8919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 Partner Stock |
|
$223.3800 / $246.3300 | Buy Now |
DISTI #
CP48BLY
|
Avnet Americas | MINI-COM MOD PATCH PANEL - Bulk (Alt: CP48BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.4000 | Buy Now |
DISTI #
644-CP48BLY
|
Mouser Electronics | D-Sub Tools & Hardware Patch Panel 48 Port Modular All Metal RoHS: Compliant | 0 |
|
$131.3500 | Order Now |
DISTI #
71122495
|
RS | Mini Com 48-port modular all metal shielded patch panel in black, (2 RU). | Panduit CP48BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$185.5500 / $195.3100 | Buy Now |
DISTI #
PANCP48BLY
|
Heilind Electronics | Patch Panel, 48 Port, All Modular, Metal | Americas - 0 in Stock |
|
$117.6923 / $121.4286 | Buy Now |
|
Onlinecomponents.com | Mini Com 48-port modular all metal shielded patch panel in black, (2 RU). RoHS: Compliant |
8 In Stock 1253 Factory Stock |
|
$122.4000 / $157.0400 | Buy Now |
|
NAC | 48PT ALL METAL MODULAR PATCH PANEL 2 RU RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000001700817
|
Sager | D-Sub Tools & Hardware Patch Panel 48 Port Modular All Metal Min Qty: 1 | 0 |
|
$133.4100 / $151.9400 | Buy Now |
Part Details for CP48BLY
CP48BLY CAD Models
CP48BLY Part Data Attributes
|
CP48BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CP48BLY
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |