There are no models available for this part yet.
Overview of CP4846-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP4846-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP4846-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Silver Plated Copper Multi Color 600Vac - Bulk (Alt: CP4846-000) RoHS: Compliant Min Qty: 727 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000004963520
|
Sager | Multi-Conductor Cables 55LF0132-22-MST3CS3293 | 0 |
|
Buy Now |
CAD Models for CP4846-000 by TE Connectivity
Part Data Attributes for CP4846-000 by TE Connectivity
CP4846-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
CP4846-000TE ConnectivityVS
-