Part Details for CP4711-000 by TE Connectivity
Results Overview of CP4711-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP4711-000 Information
CP4711-000 by TE Connectivity is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CP4711-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP4711-000
|
Avnet Americas | Cable UTP 4Conductors 24AWG Copper Alloy White 600V - Bag (Alt: CP4711-000) Min Qty: 2000 Package Multiple: 1 Container: Bag | 0 |
|
$3.3949 / $5.6193 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks Container: Box |
0 Box |
|
$5.4900 | Buy Now |
DISTI #
RYCCP4711-000
|
Heilind Electronics | 55LF0144-24-MST4CS3293 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCP4711-000
|
Interstate Connecting Components | 55LF0144-24-MST4CS3293 | 0 |
|
Buy Now | |
DISTI #
000000000006400239
|
Sager | TE Connectivity 55LF0144-24-MST4CS3293 Min Qty: 1 | 0 |
|
$6.2900 / $7.8600 | Buy Now |