CP43T-RGS-CU0X0EE4
Cree, Inc.
Description: Single Color LED, Red, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of CP43T-RGS-CU0X0EE4 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Automotive

CAD Models for CP43T-RGS-CU0X0EE4 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP43T-RGS-CU0X0EE4 by Cree, Inc.

CP43T-RGS-CU0X0EE4
Cree, Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Package Description
7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.07 A
Luminous Intensity-Nom
3000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
TUBE
Shape
OVAL
Size
4 mm
Surface Mount
NO
Terminal Pitch
5.08 mm
Viewing Angle
35 deg
Want to compare parts?
  1. CP43T-RGS-CU0X0EE4
    Cree, Inc.
    Single Color LED, Red, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for CP43T-RGS-CU0X0EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP43T-RGS-CU0X0EE4 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP43T-RGS-CU0X0EE4 by Cree, Inc.

  • Please alert me when CP43T-RGS-CU0X0EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP43T-RGS-CU0X0EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP43T-RGS-CU0X0EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP43T-RGS-CU0X0EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP43T-RGS-CU0X0EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP43T-RGS-CU0X0EE4 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: