Part Details for CP421 by Chemtronics
Overview of CP421 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0740
|
Newark | Fibre Optic Wipe, 254 X 203Mm, Pk25, Cleaner Type:Degreaser, Cleaner Applications:Fiber Optic Connections, Dispensing Method:Wipe, Weight:-, Product Range:-, Svhc:No Svhc (12-Jan-2017), Volume:-, Wipe Length:254Mm, Wipe Rohs Compliant: Na |Chemtronics CP421 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 14 |
|
$76.8900 / $84.5800 | Buy Now |
DISTI #
12P9889
|
Newark | Presaturated Wipe, Cleaner Type:Degreaser, Cleaner Applications:Fiber Optic Connections, Product Range:-, Dispensing Method:Wipe, Volume:-, Weight:- Rohs Compliant: Yes |Chemtronics CP421 Min Qty: 8 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$74.4400 | Buy Now |
DISTI #
CP421-ND
|
DigiKey | WIPES PRE-SAT LENS OPTICS 25PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$54.6440 / $59.2300 | Buy Now |
DISTI #
5168-CP421
|
Mouser Electronics | Pre-Saturated Wipes Electro-Wash MX Cleaner Degreaser RoHS: Compliant | 8 |
|
$54.6400 / $59.2300 | Buy Now |
DISTI #
70283309
|
RS | Wipes, Electro-Wash MX Wipe, Presat wipes, 25 individual presats / boX | ITW Chemtronics CP421 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Box | 7 |
|
$54.7900 / $59.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.8200 / $79.8800 | Buy Now | |
DISTI #
237CH421
|
Techni-Tool, Inc. | Chemtronics CP421 Wipes, Presaturated, Electro-Wash, Degreaser, 8" x 10", 25/Pkg | 0 |
|
$73.7000 | Buy Now |
DISTI #
237CH421
|
TestEquity LLC | Chemtronics CP421 Wipes, Presaturated, Electro-Wash, Degreaser, 8" x 10", 25/Pkg | 0 |
|
$73.7000 | Buy Now |
Part Details for CP421
CP421 CAD Models
CP421 Part Data Attributes:
|
CP421
Chemtronics
Buy Now
|
Compare Parts:
CP421
Chemtronics
|
Samacsys Manufacturer | Chemtronics |