There are no models available for this part yet.
Overview of CP41B-RHS-CL0Q0EE4 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CP41B-RHS-CL0Q0EE4 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73P7800
|
Newark | Led, Dome, 3Mm, Red, 628Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:3Mm, Forward Current If:70Ma, Forward Voltage:2.5V, Wavelength Typ:628Nm, Luminous Intensity:-, Viewing Angle:100°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Cree Led CP41B-RHS-CL0Q0EE4 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.5040 | Buy Now | |
DISTI #
CP41B-RHS-CL0Q0EE4-ND
|
DigiKey | LED RED CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2109 In Stock |
|
$0.1629 / $0.2300 | Buy Now | |
DISTI #
CP41B-RHS-CL0Q0EE4
|
Avnet Americas | PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK - Rail/Tube (Alt: CP41B-RHS-CL0Q0EE4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
941-CP41BRHSCL0Q0EE4
|
Mouser Electronics | Standard LEDs - Through Hole Red LED RoHS: Compliant | 544 |
|
$0.1620 / $0.2200 | Buy Now | |
DISTI #
CP41B-RHS-CL0Q0EE4
|
TTI | Standard LEDs - Through Hole Red LED RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1700 / $0.1950 | Buy Now |
CAD Models for CP41B-RHS-CL0Q0EE4 by Cree, Inc.
Part Data Attributes for CP41B-RHS-CL0Q0EE4 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.07 A
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
5.08 mm
|
Viewing Angle
|
100 deg
|