Part Details for CP41B-GFS-CM0Q0674 by Cree, Inc.
Overview of CP41B-GFS-CM0Q0674 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP41B-GFS-CM0Q0674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP41B-GFS-CM0Q0674
|
Avnet Americas | 5500-13200MLM, G6 AND G7, TUBE PACK - Rail/Tube (Alt: CP41B-GFS-CM0Q0674) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for CP41B-GFS-CM0Q0674
CP41B-GFS-CM0Q0674 CAD Models
CP41B-GFS-CM0Q0674 Part Data Attributes
|
CP41B-GFS-CM0Q0674
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-GFS-CM0Q0674
Cree, Inc.
Single Color LED, Green, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.79 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |