Part Details for CP41B-AFS-CM0Q0264 by Cree, Inc.
Overview of CP41B-AFS-CM0Q0264 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF |
Price & Stock for CP41B-AFS-CM0Q0264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2763
|
Newark | Led, Amber, 591Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:70Ma, Forward Voltage:2.5V, Wavelength Typ:591Nm, Luminous Intensity:-, Viewing Angle:70°, Lens Shape:-, Product Range:- Rohs Compliant: Yes |Cree Led CP41B-AFS-CM0Q0264 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.5040 | Buy Now |
DISTI #
CP41B-AFS-CM0Q0264-ND
|
DigiKey | LED AMBER CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3 In Stock |
|
$0.1629 / $0.2300 | Buy Now |
DISTI #
CP41B-AFS-CM0Q0264
|
Avnet Americas | PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK - Rail/Tube (Alt: CP41B-AFS-CM0Q0264) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
941-CP41BAFSCM0Q0264
|
Mouser Electronics | Standard LEDs - Through Hole 70DG AMB STNDOF P4 LED 591NM 2.5V RoHS: Compliant | 535 |
|
$0.1750 / $0.2200 | Buy Now |
DISTI #
E54:1762_00043006
|
Arrow Electronics | LED Uni-Color Amber 4-Pin T/R RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks Date Code: 2323 | Europe - 180 |
|
$0.1526 / $0.1941 | Buy Now |
DISTI #
69087387
|
Verical | LED Uni-Color Amber 4-Pin T/R RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2323 | Americas - 180 |
|
$0.1526 / $0.1941 | Buy Now |
DISTI #
CP41B-AFS-CM0Q0264
|
TTI | Standard LEDs - Through Hole 70DG AMB STNDOF P4 LED 591NM 2.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1710 / $0.2080 | Buy Now |
Part Details for CP41B-AFS-CM0Q0264
CP41B-AFS-CM0Q0264 CAD Models
CP41B-AFS-CM0Q0264 Part Data Attributes
|
CP41B-AFS-CM0Q0264
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-AFS-CM0Q0264
Cree, Inc.
Single Color LED, Amber, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |