Part Details for CP402533 by CUI Devices
Overview of CP402533 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP402533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP402533-ND
|
DigiKey | PELTIER, 25 X 25 X 3.3 MM, 4 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
83 In Stock |
|
$24.5760 / $29.4200 | Buy Now |
DISTI #
490-CP402533
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 25 x 25 x 3.3 mm, 4 A, wire leads, arcTEC | 90 |
|
$24.5200 / $29.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$25.9200 | Buy Now |
|
Onlinecomponents.com | Peltier (TEC) Module - 4.0 A Input with Leads - 25 x 25 x 3.3 mm RoHS: Compliant | 0 |
|
$24.3000 / $34.1100 | Buy Now |
Part Details for CP402533
CP402533 CAD Models
CP402533 Part Data Attributes:
|
CP402533
CUI Devices
Buy Now
|
Compare Parts:
CP402533
CUI Devices
|
Samacsys Manufacturer | CUI Devices |